This automotive N-channel MOSFET is rated for 60 V drain-source voltage and operates to 175 °C junction temperature. It uses Vishay TrenchFET technology in a single PowerPAK SO-8L package and is AEC-Q101 qualified. The device supports up to 75 A continuous drain current at 25 °C case temperature and specifies a maximum on-resistance of 6.2 mΩ at 10 V gate drive. It also features 100% Rg and UIS testing, with typical total gate charge of 35 nC at 10 A and 30 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQJA04EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQJA04EP technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 75A |
| Continuous Drain Current at 125 °C | 44A |
| On-Resistance Max at VGS = 10 V | 0.0062Ω |
| On-Resistance Typ at VGS = 10 V | 0.0051Ω |
| Gate-Source Threshold Voltage | 2.5 to 3.5V |
| Total Gate Charge Typ | 35nC |
| Input Capacitance Typ | 2685pF |
| Output Capacitance Typ | 1105pF |
| Reverse Transfer Capacitance Typ | 35pF |
| Gate Resistance Typ | 0.46Ω |
| Maximum Power Dissipation | 68W |
| Operating Junction Temperature Range | -55 to +175°C |
| Junction-to-Ambient Thermal Resistance | 68°C/W |
| Junction-to-Case Thermal Resistance | 2.2°C/W |
| Package | PowerPAK SO-8L |
| AEC Qualification | AEC-Q101 qualified |
Download the complete datasheet for Vishay SQJA04EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.