
This automotive-grade N-channel TrenchFET power MOSFET is rated for 60 V drain-source operation and a maximum junction temperature of 175 °C. It is qualified to AEC-Q101 for automotive use. The device is offered in the PowerPAK SO-8L package. Vishay specifies 100% Rg and UIS testing for this MOSFET.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQJA62EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQJA62EP technical specifications.
| Technology | TrenchFET power MOSFET |
| Channel Type | N-Channel |
| Drain-Source Voltage (VDS) | 60V |
| Maximum Junction Temperature | 175°C |
| Qualification | AEC-Q101 |
| Package | PowerPAK SO-8L |
| Gate Resistance Screening | 100% tested |
| UIS Screening | 100% tested |
Download the complete datasheet for Vishay SQJA62EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.