The SQJA80EP is an automotive-grade N-channel TrenchFET power MOSFET designed for high-reliability applications. It is AEC-Q101 qualified, featuring an 80V drain-to-source voltage rating and a wide operating temperature range up to 175 °C. The device is 100% Rg and UIS tested, housed in the thermally efficient PowerPAK SO-8L package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQJA80EP-T1_GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQJA80EP-T1_GE3 technical specifications.
| Drain-Source Voltage (Vdss) | 80V |
| Continuous Drain Current (Id) @ 25°C | 39A |
| Rds On (Max) @ 10V Vgs | 0.015Ohms |
| Gate Threshold Voltage (Vgs(th)) | 2.5 to 3.5V |
| Gate Charge (Qg) | 21nC |
| Power Dissipation (Max) | 45W |
| Operating Temperature | -55 to 175°C |
| Configuration | Single |
| Automotive Standard | AEC-Q101 Qualified |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SQJA80EP-T1_GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.