
This dual N-channel automotive MOSFET uses TrenchFET technology and is rated for 60 V drain-source operation with a 175 °C maximum junction temperature. Each leg supports 63 A continuous drain current at 25 °C case temperature, with maximum on-resistance of 9 mΩ at 10 V gate drive and 13 mΩ at 4.5 V. The device is AEC-Q101 qualified, 100% RG and UIS tested, and housed in a PowerPAK 8 x 8L package. It is lead-free, RoHS-compliant, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQJQ960EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQJQ960EL technical specifications.
| Channel Type | Dual N-Channel |
| Technology | TrenchFET |
| Drain-Source Voltage (Vds) | 60V |
| Maximum Junction Temperature | 175°C |
| On-Resistance Rds(on) at Vgs = 10 V | 9mΩ |
| On-Resistance Rds(on) at Vgs = 4.5 V | 13mΩ |
| Continuous Drain Current per Leg at Tc = 25 °C | 63A |
| Continuous Drain Current per Leg at Tc = 125 °C | 36A |
| Gate-Source Voltage | ±20V |
| Continuous Source Current | 50A |
| Pulsed Drain Current | 200A |
| Single Pulse Avalanche Current | 26A |
| Single Pulse Avalanche Energy | 34mJ |
| Maximum Power Dissipation at Tc = 25 °C | 71W |
| Maximum Power Dissipation at Tc = 125 °C | 24W |
| Operating Junction and Storage Temperature Range | -55 to +175°C |
| Junction-to-Ambient Thermal Resistance | 75°C/W |
| Junction-to-Case Thermal Resistance | 2.1°C/W |
| AEC-Q101 Qualified | Yes |
| Package | PowerPAK 8 x 8L |
| RoHS | Compliant |
| Halogen-free | Yes |
| Lead-free | Yes |
Download the complete datasheet for Vishay SQJQ960EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.