
This automotive N-channel MOSFET is rated for 60 V drain-source voltage and 120 A continuous drain current. It is specified for operation up to 175 °C junction temperature and is offered in a TO-263 (D2PAK) package with low thermal resistance. Maximum on-resistance is 3.5 mΩ at 10 V gate drive and 3.9 mΩ at 4.5 V gate drive. The device is AEC-Q101 qualified, 100% Rg and UIS tested, and the GE3 ordering code is lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQM120N06-3m5L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQM120N06-3m5L technical specifications.
| Channel Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 120A |
| Pulsed Drain Current | 480A |
| Gate-Source Voltage | ±20V |
| On-Resistance @ VGS=10 V | 3.5 maxmΩ |
| On-Resistance @ VGS=4.5 V | 3.9 maxmΩ |
| Gate Threshold Voltage | 1.5 to 2.5V |
| Power Dissipation | 375W |
| Operating Junction Temperature | -55 to +175°C |
| Junction-to-Case Thermal Resistance | 0.4°C/W |
| Input Capacitance | 11755 typpF |
| Output Capacitance | 1112 typpF |
| Reverse Transfer Capacitance | 481 typpF |
| Total Gate Charge | 220 typnC |
| Single Pulse Avalanche Current | 100A |
| Single Pulse Avalanche Energy | 500mJ |
| Forward Transconductance | 190 typS |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
| Aec-q101 | Qualified |
Download the complete datasheet for Vishay SQM120N06-3m5L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.