
The SQM120P06-07LGE3 is a surface mount power MOSFET from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 120A and a gate to source voltage of 20V. The device features a fall time of 32ns and a turn-off delay time of 97ns. It also has a turn-on delay time of 15ns. The SQM120P06-07LGE3 is packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQM120P06-07LGE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQM120P06-07LGE3 technical specifications.
| Continuous Drain Current (ID) | 120A |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 97ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQM120P06-07LGE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
