
This automotive N-channel MOSFET is rated for 60 V drain-source operation and a maximum junction temperature of 175 °C. It uses TrenchFET technology and is offered in a TO-263 (D2PAK) 3-lead package. The device is AEC-Q101 qualified and is 100% Rg and UIS tested. Vishay provides related package, pad, tape, marking, and ordering documents for this part family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQM50034E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQM50034E technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Maximum Junction Temperature | 175°C |
| Device Type | MOSFET |
| MOSFET Technology | TrenchFET |
| Automotive Qualification | AEC-Q101 |
| Gate Resistance Test Coverage | 100% |
| UIS Test Coverage | 100% |
| Package | TO-263 (D2PAK) |
| Lead Count | 3 |
Download the complete datasheet for Vishay SQM50034E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.