
This automotive N-channel power MOSFET is rated for 60 V drain-source voltage and 100 A continuous drain current at a 25 °C case temperature. It uses TrenchFET technology in a TO-263 package and is qualified to AEC-Q101. Maximum on-resistance is 3.9 mΩ at 10 V gate drive and 5.0 mΩ at 4.5 V gate drive. The device supports operation from -55 °C to +175 °C and has up to 150 W power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQM50034EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQM50034EL technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 100A |
| Continuous Drain Current at 125 °C | 80A |
| On-Resistance at VGS = 10 V | 0.0039 maxohm |
| On-Resistance at VGS = 4.5 V | 0.0050 maxohm |
| Gate-Source Voltage | ±20V |
| Gate Threshold Voltage | 1.5 to 2.5V |
| Pulsed Drain Current | 320A |
| Single Pulse Avalanche Current | 48A |
| Single Pulse Avalanche Energy | 115mJ |
| Maximum Power Dissipation | 150W |
| Input Capacitance | 4425 typpF |
| Forward Transconductance | 97 typS |
| Operating Junction and Storage Temperature | -55 to +175°C |
| Thermal Resistance Junction-to-Ambient | 40°C/W |
| Thermal Resistance Junction-to-Case | 1°C/W |
Download the complete datasheet for Vishay SQM50034EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.