Power Field-Effect Transistor, 12A I(D), 40V, 0.029ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8
Vishay SQS401EN-T1_GE3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay SQS401EN-T1_GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.