N-channel 30-V (d-s) 175 Mosfet
Vishay SQS404EN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQS404EN-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.