Vishay SQS405EN-T1-GE3 technical specifications.
| Package/Case | PowerPAK 1212 EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.05 |
| Package Width (mm) | 3.05 |
| Package Height (mm) | 1.07(Max) |
| Seated Plane Height (mm) | 1.04 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 18612 |
| EU RoHS | Yes |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SQS405EN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.