
This device is an automotive-grade N-channel trench power MOSFET rated for 60 V drain-to-source voltage. It is housed in a PowerPAK 1212-8W surface-mount package and is qualified to AEC-Q101. The MOSFET supports 18 A continuous drain current and 62.5 W maximum power dissipation at case temperature of 25 °C. Maximum on-resistance is 11.2 mΩ at 10 V gate drive and 16.0 mΩ at 4.5 V gate drive. The operating junction and storage temperature range extends from -55 °C to 175 °C, and the ordering information identifies it as lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQS660CENW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQS660CENW technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 18A |
| Power Dissipation | 62.5W |
| On-Resistance @ VGS = 10 V | 0.0112 maxΩ |
| On-Resistance @ VGS = 4.5 V | 0.0160 maxΩ |
| Gate Threshold Voltage | 1.5 to 2.5V |
| Total Gate Charge | 26 maxnC |
| Input Capacitance | 1363 typpF |
| Pulsed Drain Current | 72A |
| Operating Junction Temperature Range | -55 to 175°C |
| AEC-Q101 Qualification | Yes |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SQS660CENW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.