The SRP100DE373 is a silicon rectifier diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It can handle a maximum repetitive reverse voltage of 200V and a maximum surge current of 30A. The diode has a maximum reverse leakage current of 10uA and a reverse recovery time of 100ns. It is available in an ammo pack with 3000 pieces per package.
Checking distributor stock and pricing after the page loads.
Vishay SRP100DE373 technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| RoHS | Compliant |
No datasheet is available for this part.