Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 25A 0.0019Ohm DCR T/R
Vishay SRP1040-R56M technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 115mA |
| DC Resistance (DCR) | 5.1R |
| Inductance | 33uH |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 14.5MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.