Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 12A 0.014Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Vishay SRP1270-6R8M technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 65mA |
| DC Resistance (DCR) | 15R |
| Inductance | 150uH |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |