INDUCTOR 33UH 2.2A SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 212mA |
| DC Resistance (DCR) | 1.56R |
| Inductance | 27uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 13MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not Compliant |