INDUCTOR 4.7UH 5.5A SMD
Vishay SRU1063-4R7Y technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 183mA |
| DC Resistance (DCR) | 2.1R |
| Inductance | 47uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 9MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.