Inductor Power Shielded Wirewound 47uH 30% 100KHz 13Q-Factor Ferrite 0.7A 0.285Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 105mA |
| Current Rating | 620mA |
| DC Resistance (DCR) | 9R |
| Inductance | 150uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | Yes |
| Resistance | 285mR |
| Self Resonant Frequency | 5MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |