Diode, Schottky Barrier, Vr 40V, If 1A, Pkg DO-214AC (SMA), Vf 0.5V, Tj +125C, Cs 40A
Checking distributor stock and pricing after the page loads.
Vishay SS14-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 40A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.