
Schottky Diodes & Rectifiers 40 Volt 1.0 Amp 40 Amp IFSM
Checking distributor stock and pricing after the page loads.
Vishay SS14-E3/63T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 40A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
