
Schottky Diodes & Rectifiers 60 Volt 1.0 Amp 40 Amp IFSM
Checking distributor stock and pricing after the page loads.
| Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 40A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Voltage | 60V |
| RoHS | Not Compliant |