Vishay SS16/5AT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 40A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS16/5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
