Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS | Not Compliant |