The Vishay SS1P3-M3/84A small signal diode features a maximum operating temperature of 150°C and a maximum reverse voltage of 30V. It can handle a maximum forward current of 1A and a maximum surge current of 30A. The diode is packaged in a DO-220AA case and is designed for surface mount applications. It is lead free and RoHS compliant.
Vishay SS1P3-M3/84A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-220AA |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS1P3-M3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.