SS210/5BT
Checking distributor stock and pricing after the page loads.
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 30uA |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |