Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| RoHS | Not Compliant |