Schottky Diodes & Rectifiers 20 Volt 2.0 Amp 75 Amp IFSM
Vishay SS22-E3/55T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 75A |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.