
Schottky Diodes & Rectifiers 50 Volt 2.0 Amp 75 Amp IFSM
Vishay SS25/2CT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 75A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS25/2CT to view detailed technical specifications.
No datasheet is available for this part.
