
Schottky Diodes & Rectifiers 50 Volt 2.0 Amp 75 Amp IFSM
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 75A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |