Schottky Diodes & Rectifiers 90 Volt 1.5 Amp 75 Amp IFSM
Vishay SS29-E3/55T technical specifications.
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 30uA |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS29-E3/55T to view detailed technical specifications.
No datasheet is available for this part.