Schottky Diodes & Rectifiers 40 Volt 3.0 Amp 100 Amp IFSM
Vishay SS34/9T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS34/9T to view detailed technical specifications.
No datasheet is available for this part.