Schottky Diodes & Rectifiers 50 Volt 3.0 Amp 100 Amp IFSM
Vishay SS35-E3/1T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.