Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 2A |
| Gate to Source Voltage (Vgs) | -25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| RoHS | Not Compliant |