Trimmer Resistors - SMD 3MM 20ohms SQ J-Hook - Top Adjust
Vishay ST-32ETA200 technical specifications.
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 20R |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.