Res Cermet Trimmer 20K Ohm 20% 1/8W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
Checking distributor stock and pricing after the page loads.
Vishay ST-32ETA203 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 50mg |
| RoHS | Compliant |
No datasheet is available for this part.