The ST-3TA503 is a surface mount cermet resistor from Vishay with a maximum power dissipation of 125mW and a resistance of 50kR. It has a tolerance of 20% and is packaged in cut tape with one unit per package. The resistor is lead free, but contains lead, and has a weight of 50mg.
Sign in to ask questions about the Vishay ST-3TA503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ST-3TA503 technical specifications.
| Height | 0.079inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Series | ST3 |
| Tolerance | 20% |
| Weight | 50mg |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST-3TA503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.