The ST-7ETA502 is a lead free resistor from Vishay with a resistance of 5kR and a tolerance of 20%. It has a height of 3.4mm, length of 6.8mm, and a width of 6.4mm. The resistor is packaged in cut tape and weighs 250mg. The color of the resistor is black.
Vishay ST-7ETA502 technical specifications.
| Color | Black |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Packaging | Cut Tape |
| Resistance | 5kR |
| Tolerance | 20% |
| Weight | 250mg |
| Width | 6.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.