The ST-7ETA503 is a 50kR resistor with a tolerance of 20%. It measures 6.8mm in length, 6.4mm in width, and 3.4mm in height. The resistor is lead free and packaged in cut tape. Its weight is 250mg.
Vishay ST-7ETA503 technical specifications.
| Color | Black |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Packaging | Cut Tape |
| Resistance | 50kR |
| Tolerance | 20% |
| Weight | 250mg |
| Width | 6.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.