ST083SPbF Series 1200 V 85 A Inverter Grade Thyristor - TO-209AC (TO-94)
Checking distributor stock and pricing after the page loads.
Vishay ST083S12PFK0L technical specifications.
| Package/Case | TO-94 |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.