Thyristor SCR 1.2KV 2.56KA 4-Pin TO-94
Checking distributor stock and pricing after the page loads.
Vishay ST083S12PFK0LP technical specifications.
| Package/Case | TO-94 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.