Thyristor PCT 1.8KV 32KA 2-Pin Case A-24
Checking distributor stock and pricing after the page loads.
Vishay ST1200C18K0P technical specifications.
| Package/Case | A |
| Circuit Type | SCR |
| Current Rating | 1.65kA |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 3.08kA |
| RoHS Compliant | Yes |
| Series | VS-STxxxxC..K |
| Weight | 1lb |
| RoHS | Compliant |
No datasheet is available for this part.