Thyristor PCT 2KV 48.2KA 2-Pin R-Puk
Checking distributor stock and pricing after the page loads.
Vishay ST2600C20R0 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.