Thyristor PCT 1.8KV 8.38KA 2-Pin TO-200AB
Checking distributor stock and pricing after the page loads.
Vishay ST300C18C1L technical specifications.
| Circuit Type | SCR |
| Current Rating | 650A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| RMS Current (Irms) | 1.29kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.