Thyristor PCT 1.8KV 64KA 2-Pin R-Puk
Checking distributor stock and pricing after the page loads.
Vishay ST3230C18R0 technical specifications.
| Current Rating | 2.78kA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 1.8kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.