Thyristor PCT 400V 15.7KA 2-Pin TO-200AB
Checking distributor stock and pricing after the page loads.
Vishay ST380C04C1 technical specifications.
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.