The ST4ETA102 is a surface-mount resistor with a resistance of 1kR and a tolerance of 20%. It has a weight of 120mg and a length of 5.2mm. The resistor is packaged in tape and reel quantities of 500 units. It is manufactured by Vishay and features a termination type of SMD/SMT.
Vishay ST4ETA102 technical specifications.
| Color | Black |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.