This Vishay cermet resistor features a resistance of 1MR with a tolerance of 20%. It has a compact SMD/SMT package with dimensions of 5mm length, 4.5mm width, and 5.2mm depth. The resistor operates within a temperature range of -55°C to 125°C and is lead-free. It is available in tape and reel packaging with a quantity of 500 units per package.
Vishay ST4ETA105 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Depth | 5.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.