Trimmer Resistors - SMD ST4ETA103 4MM SINGLE-TURN SEA
Vishay ST4ETA10K technical specifications.
| Package/Case | SMD/SMT |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.