The ST4ETA201 is a surface mount resistor from Vishay with a resistance of 200 ohms and a tolerance of 20%. It has a lead-free termination and is packaged in tape and reel quantities of 500. The resistor measures 5.2mm in length, 4.5mm in width, and 2.3mm in height, with a weight of 120 milligrams. It is available in black color.
Vishay ST4ETA201 technical specifications.
| Color | Black |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 4.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.