Trimmer Resistors - SMD 4mm SQ 50Kohms
Vishay ST4ETB503 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 4.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.